Manufacturer Part #
ATXMEGA128A4U-MH
XMEGA Series 128 KB Flash 8 KB SRAM 32 MHz 8/16-Bit Microcontroller - VQFN-44
Microchip ATXMEGA128A4U-MH - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected ATXMEGA128xx and ATXMEGA64D4xx Atmel device families available in 44L VQFN (7x7x1mm) packageReason for Change:To improve productivity by qualifying MMT as an additional assembly siteEstimated First Ship Date:January 18, 2022 (date code: 2204)
Revision History:September 13, 2021: Issued initial notification.August 5, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on September 1, 2022. Updated post lead frame material from C194 to C194FH. Updated post lead frame DAP Surface Prep from ring plating to PPF.Description of Change:Qualification of ATP7 as an additional assembly site for selected Atmel ATXMEGA128A4U, ATXMEGA128D4 and ATXMEGA64D4 device families available in 44L VQFN (7x7x1.0mm) package.Reason for Change:To improve productivity and on-time delivery performance by qualifying ATP7 as an additional assembly site.
Part Status:
Microchip ATXMEGA128A4U-MH - Technical Attributes
Family Name: | XMEGA |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 34 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.6V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | VQFN-44EP |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
416 per Tray
Package Style:
VQFN-44EP
Mounting Method:
Surface Mount