Manufacturer Part #
GBJ2506-BP
GBJ Series 25 A 600 V Through Hole Single Phase Bridge Rectifier - GBJ-4
Product Specification Section
Micro Commercial Components GBJ2506-BP - Product Specification
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
Micro Commercial Components GBJ2506-BP - Technical Attributes
Attributes Table
Type: | Single Phase |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 700A |
RMS Voltage-Max: | 420V |
Reverse Current-Max: | 10µA |
Average Forward Current-Max: | 25A |
Forward Voltage: | 1.05V |
DC Blocking Voltage: | 600V |
Operating Temp Range: | -55°C to +150°C |
Thermal Resistance: | 0.6°C/W |
Storage Temperature Range: | -55°C to +150°C |
Diode Capacitance-Nom: | 85pF |
Moisture Sensitivity Level: | 1 |
No of Terminals: | 4 |
Package Style: | GBJ-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15
$0.845
60
$0.82
300
$0.79
600
$0.78
1,875+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tube
Package Style:
GBJ-4
Mounting Method:
Through Hole