Manufacturer Part #
RG1608P-3013-D-T5
RG Series 0603 301 kΩ ±0.5% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
Susumu RG1608P-3013-D-T5 - Product Specification
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
Susumu RG1608P-3013-D-T5 - Technical Attributes
Attributes Table
Resistance: | 301kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 100V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0331
10,000
$0.0325
15,000
$0.0321
20,000
$0.0317
25,000
$0.0325
50,000+
$0.0317
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount