JANTX1N4461 in Bag by Microchip | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4461

1N4461 Series 1.5 W 3.6 V Voidless Hermetically Sealed Glass Zener Diode-DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Microchip JANTX1N4461 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 2.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5µA
Configuration: Single
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.74
USD
Quantity
Unit Price
1
$6.74
5
$6.65
25
$6.57
50
$6.53
150+
$6.42
Product Variant Information section