Manufacturer Part #
1N6638US
1N6638US 125 V 0.3 A Voidless Hermetically Sealed Switching Diode - D-5A
Product Specification Section
Microchip 1N6638US - Product Specification
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
Microchip 1N6638US - Technical Attributes
Attributes Table
Type: | Herametically Sealed |
Configuration: | Single |
Reverse Current-Max: | 500nA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 125V |
Reverse Recovery Time-Max: | 4.5ns |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 0.3A |
Peak Current-Max: | 2.5A |
Operating Temp Range: | -65°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$7.18
5
$7.09
25
$6.99
50
$6.96
150+
$6.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount