CSS-73B16K-SMT-TR in Reel by Same Sky - CUI Devices | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CSS-73B16K-SMT-TR

CSS Series 3.6 V 8.5 x 8.5 x 4.3 mm 2.73 kHz 87 dB Surface Mount Magnetic Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CSS-73B16K-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 92dB
Rated Voltage: 3.6V
Frequency: 2730Hz
Current Rating: 100mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  4mm x L  8.5mm x W  8.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,430.00
USD
Quantity
Unit Price
1,000+
$1.43
Product Variant Information section