Manufacturer Part #
BLM15AG601SN1D
BLM Series 0402 600 Ohm 300 mA 0.52 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15AG601SN1D - Product Specification
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
Murata BLM15AG601SN1D - Technical Attributes
Attributes Table
Filter Type: | General Use |
Tolerance (%): | ±25% |
DC Resistance-Max: | 0.52Ω |
Case Size: | 0402 (1005 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 1mm x W 0.5mm x H 0.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
420,000
USA:
420,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0195
20,000
$0.0192
30,000+
$0.0189
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0195 / Stock: 420,000 Qty: 10,000+$0.0195 Stock: 420,000
- Reel Qty: 100,000+ / Unit Price: $0.0195 / Stock: 0 Qty: 10,000+$0.0195 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0195 / Stock: 0 Qty: 10,000+$0.0195 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0208 / Stock: 0 Qty: 10,000+$0.0208 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount