Manufacturer Part #
ATTINY2313V-10SUR
ATtiny Series 2 KB Flash 128 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8
Product Specification Section
Microchip ATTINY2313V-10SUR - Product Specification
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
Microchip ATTINY2313V-10SUR - Technical Attributes
Attributes Table
Family Name: | ATtiny |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2kB |
RAM Size: | 128B |
Speed: | 10MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount