Manufacturer Part #
C3225X5R1A156M230AA
1210 10V X5R 15uF 20% multilayer ceramic capacitor
Product Specification Section
TDK C3225X5R1A156M230AA - Product Specification
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
TDK C3225X5R1A156M230AA - Technical Attributes
Attributes Table
Capacitance: | 15µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 6MΩ |
Case Size: | 1210 (3225 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1,000
$0.127
2,000
$0.125
4,000
$0.124
5,000
$0.123
15,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount