Manufacturer Part #
ERJ-1TRQFR62U
ERJ Series 2512 0.62 Ohm 1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic Industry ERJ-1TRQFR62U - Product Specification
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
Panasonic Industry ERJ-1TRQFR62U - Technical Attributes
Attributes Table
Resistance: | 0.62Ω |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount