Manufacturer Part #
SMF20A
SMF Series 24.5 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123
Product Specification Section
Littelfuse SMF20A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
05/18/2023 Details and Download
Wafer Size Change
04/26/2023 Details and Download
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Part Status:
Active
Active
Littelfuse SMF20A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 22.2V |
Clamping Voltage-Max: | 32.4V |
Directional: | Uni-Directional |
Power Dissipation: | 200W |
Peak Output Current: | 6.2A |
Reverse Leakage Current: | 1µA |
Peak Power: | 200W |
Test Current: | 1mA |
Standoff Voltage: | 20V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 90pF |
Breakdown Voltage-Max: | 24.5V |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0572
9,000
$0.0558
15,000
$0.0551
30,000
$0.0542
60,000+
$0.0529
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount