Manufacturer Part #
2-320574-2
14-16 AWG Free Hanging Blue Insulated Ring Tongue Terminal
Product Specification Section
TE Connectivity 2-320574-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
08/11/2023 Details and Download
General Product Description: 0G30, 1195, Terminals & Splices, Terminals, 16-14 & 14-12 AWGKind of Change: Revision Adjustment / Part ClarificationDescription of Changes: Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceabilityReason for Changes:Additional manufacturing capacity
Part Status:
Active
Active
TE Connectivity 2-320574-2 - Technical Attributes
Attributes Table
Size: | Stud #10 |
Style: | Insulation Support |
Type: | Ring |
Color: | Blue |
Contact Material: | Copper |
Contact Plating: | Tin |
Gender: | Female |
Operating Temp Range: | 105°C |
Voltage Rating: | 300V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Wire Mount