Manufacturer Part #
ATMEGA8U2-MU
ATmega Series 8 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - QFN-32
Product Specification Section
Microchip ATMEGA8U2-MU - Product Specification
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
Microchip ATMEGA8U2-MU - Technical Attributes
Attributes Table
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 512B |
Speed: | 16MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | SPI/UART/USART/USB |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | QFN-32EP |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
490+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32EP
Mounting Method:
Surface Mount