Manufacturer Part #
P3203ACMCL
MC Series 270 V 2.2 A Flange Mount Surge Protection Thyristor - TO-220 (No Tab)
Product Specification Section
Littelfuse P3203ACMCL - Product Specification
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
Littelfuse P3203ACMCL - Technical Attributes
Attributes Table
Type: | Sidac |
Directional: | Bi-Directional |
No of Channels: | 6 |
On-State Voltage [Vtm]: | 8V |
On State Current [It]-Typ: | 2.2A |
Off-State Voltage [Vdrm]: | 270V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 150mA |
Capacitance: | 40pF |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-220-3NT |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.48
25
$2.42
75
$2.39
250
$2.36
750+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-220-3NT
Mounting Method:
Through Hole