Manufacturer Part #
EEE-HB1H2R2R
EEE-HB Series 50 V 2.2 uF Ø 4 x 5.8 mm 105°C V-Chip Aluminum Electrolytic Cap
Product Specification Section
Panasonic Industry EEE-HB1H2R2R - Product Specification
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
Panasonic Industry EEE-HB1H2R2R - Technical Attributes
Attributes Table
Series: | HB |
Type: | V-Chip |
Capacitance: | 2.2µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 16mA |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000
$0.0874
4,000
$0.0857
6,000
$0.0847
8,000+
$0.0835
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount