Manufacturer Part #
EEE-FK2A331AM
EEE-FK Series 100 V 330 uF Ø 18 x 16.5 mm 105 °C High-Temp SMT Electrolytic
Product Specification Section
Panasonic EEE-FK2A331AM - Product Specification
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
Panasonic EEE-FK2A331AM - Technical Attributes
Attributes Table
Series: | FK |
Type: | V-Chip |
Capacitance: | 330µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 917mA |
Impedance: | 0.153Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 16.5mm x D 18mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
125
$1.38
250
$1.37
375
$1.36
625+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount