Manufacturer Part #
ERJ-3GEYJ100V
ERJ Series 0603 10 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-3GEYJ100V - Product Specification
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
Panasonic ERJ-3GEYJ100V - Technical Attributes
Attributes Table
Resistance: | 10Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
235,000
USA:
235,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0078
15,000
$0.0076
25,000
$0.0075
100,000
$0.0072
150,000+
$0.007
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount