Manufacturer Part #
SJ1-3553NG
3.5 mm Right-Angle Stereo Jack, 3 Pin PCB Mount, Isolated Ground
Product Specification Section
Same Sky - CUI Devices SJ1-3553NG - Product Specification
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
Same Sky - CUI Devices SJ1-3553NG - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 3 |
Shielding: | No |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Brass; Copper Alloy |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Kinked Pin |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.565
50
$0.55
200
$0.535
500
$0.525
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole