Manufacturer Part #
RCLAMP0542T.TCT
RailClamp Series 75 W 2 Line ESD Protection TVS Diode Array - SLP1610P4T-6
Product Specification Section
Semtech RCLAMP0542T.TCT - Product Specification
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
Semtech RCLAMP0542T.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.5V |
Clamping Voltage-Max: | 15V |
Directional: | Uni-Directional |
Power Dissipation: | 75W |
Peak Output Current: | 5A |
Reverse Leakage Current: | 0.05µA |
Peak Power: | 75W |
Standoff Voltage: | 5V |
Forward Voltage: | 1.2V |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 0.6pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount