Manufacturer Part #
NMC1206NPO200J50TRPF
NMC Series 1206 20 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
Product Specification Section
NIC Components NMC1206NPO200J50TRPF - Product Specification
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
NIC Components NMC1206NPO200J50TRPF - Technical Attributes
Attributes Table
Capacitance: | 20pF |
Dielectric: | NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0598
8,000
$0.0588
12,000
$0.0582
16,000
$0.0578
20,000+
$0.0565
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount