PZT2222A,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT2222A,115

PZT2222A Series 40 V 600 mA Surface Mount NPN Switching Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZT2222A,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.15W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 35
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 25ns
Fall Time: 60ns
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PZT2222A,115 is a 40 V 600 mA NPN switching transistor in a SOT223 plastic package

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V).

Applications:

  • Switching and linear amplification

Read More...
Pricing Section
Global Stock:
0
USA:
0
188,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.30
USD
Quantity
Unit Price
1,000
$0.0443
3,000
$0.0432
5,000
$0.0426
20,000
$0.0412
30,000+
$0.0403
Product Variant Information section