597-3401-507F in Reel by Dialight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3401-507F

597 Series Yellow 2.3 x 1.6 mm 104° 6.3 mcd Water Clear 2.1 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Dialight 597-3401-507F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Non Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 30mA
Intensity: 6mcd
Viewing Angle: 70°
Wavelength: 585nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Features & Applications

The 597-3401-507F is a yellow color surface mount micro LED . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Read More...
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$400.00
USD
Quantity
Unit Price
2,500+
$0.16
Product Variant Information section