Manufacturer Part #
PESD5Z5.0,115
PESD Series 13 V 89 pF Uni-Directional ESD Protection Diode - SOD-523
Product Specification Section
Nexperia PESD5Z5.0,115 - Product Specification
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
Nexperia PESD5Z5.0,115 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 13V |
Breakdown Voltage-Min: | 6.2V |
Standoff Voltage: | 5V |
Capacitance: | 89pF |
Operating Temp Range: | -65°C to +150°C |
ESD Voltage-Max: | ±30kV |
Leakage Current: | 50nA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0278
9,000
$0.0272
15,000
$0.0269
60,000
$0.0261
90,000+
$0.0255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount