Manufacturer Part #
C3216X7R2A105K160AA
C Series 1206 1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C3216X7R2A105K160AA - Product Specification
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
TDK C3216X7R2A105K160AA - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
44,000
USA:
44,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.0835
4,000
$0.082
6,000
$0.0812
10,000
$0.0801
20,000+
$0.0779
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount