MC74AC374DWR2G in Reel by onsemi | C/AC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC374DWR2G

74AC Series 2 to 6 V Octal D−Type Flip−Flop with 3−State Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC374DWR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: C/AC
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74AC374DWR2G is a high−speed and low−power octal D−type flip−flop, available in a SOIC-20 package.

This dvice features separate D−type inputs for each flip−flop and 3−state outputs for bus−oriented applications.

Features:

  • Buffered Positive Edge−Triggered Clock
  • 3−State Outputs for Bus−Oriented Applications
  • Outputs Source/Sink 24 mA
  • ′ACT374 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
10,000+
$0.225
Product Variant Information section