Manufacturer Part #
6N135
8-PIN DIP 1MB HIGH SPEED TRANSISTOR; DC INPUT THROUGH-HOLE
Product Specification Section
Everlight 6N135 - Product Specification
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
Everlight 6N135 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 20V |
Directional: | Uni-Directional |
Propagation Delay: | 0.5µs |
Forward Voltage: | 1.45V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 25mA |
Power Dissipation: | 100mW |
Output Type: | Transistor |
CTR-Min: | 7% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.745
40
$0.725
150
$0.705
500
$0.685
2,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole