Manufacturer Part #
PIC16F917-I/P
40 Pin, 14 KB Std Flash, 352 RAM, 36 I/O Pb Free
Product Specification Section
Microchip PIC16F917-I/P - Product Specification
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
Microchip PIC16F917-I/P - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 352B |
Speed: | 20MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | I2C/SPI/SSP |
Peripherals: | LCD/POR/PWM/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-40 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$4.54
30
$4.45
40
$4.43
100
$4.36
150+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole