TC682EOA in Tube by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC682EOA

TC682 Series CMOS 5.5 V 10 mA Inverting Charge Pump Controller SMT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC682EOA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 2.4V to 5.5V
Output Current-Max: 10mA
Output Type: Fixed
Switching Frequency-Max: 12kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 92%
No. of Outputs: 1
Quiescent Current: 185µA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 470mW
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC682EOA is a part of TC682 Series Switching Regulators. It can sustain a temperature ranging from -40 to +85°C, It comes in 8 pin SOIC package.

The TC682 is a CMOS charge pump converter that provides an inverted doubled output from a single positive supply. An on-board 12kHz (typical) oscillator provides the clock and only 3 external capacitors are required for full circuit implementation.  

Features:

  • 99.9% Voltage Conversion Efficiency
  • 92% Power Conversion Efficiency
  • Wide Input Voltage Range:
    • +2.4 V to +5.5 V
  • Only 3 External Capacitors Required
  • 185 μA Supply Current
  • Space-Saving 8-Pin SOIC and 8-Pin PDIP Packages

Applications:

  • -10 V from +5 V Logic Supply
  • -6 V from a Single 3 V Lithium Cell
  • Portable Handheld Instruments
  • Cellular Phones
  • LCD Display Bias Generator
  • Panel Meters
  • Operational Amplifier Power Supplies
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$286.50
USD
Quantity
Unit Price
1
$1.02
40
$0.98
150
$0.955
400
$0.935
1,500+
$0.885
Product Variant Information section