Manufacturer Part #
PESD5V2S2UT,215
PESD Series 20 V 152 pF SMT Double ESD Protection Diode - SOT-23
Product Specification Section
Nexperia PESD5V2S2UT,215 - Product Specification
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
Nexperia PESD5V2S2UT,215 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 20V |
Breakdown Voltage-Max: | 7.2V |
Breakdown Voltage-Min: | 6.4V |
Standoff Voltage: | 5.2V |
Capacitance: | 152pF |
Operating Temp Range: | -65°C to +150°C |
ESD Voltage-Max: | ±30kV |
Leakage Current: | 1µA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
615,000
USA:
615,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0449
9,000
$0.0438
15,000
$0.0433
45,000
$0.0422
75,000+
$0.0413
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount