Manufacturer Part #
172-E09-113R911
172 Series 9 Position Dual Row Through Hole Male Dip Solder D-Sub Connector
Product Specification Section
NorComp 172-E09-113R911 - Product Specification
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
NorComp 172-E09-113R911 - Technical Attributes
Attributes Table
No of Positions: | 9 |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -50°C to +100°C |
Voltage Rating: | 500V |
Current Rating: | 5A |
Contact Plating: | Gold Flash |
Gender: | Male |
Type: | Pin Headers |
Color: | White |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.46
15
$3.39
40
$3.34
125
$3.29
300+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Through Hole