Manufacturer Part #
MM5Z5V6ST1G
MM5Z5V6ST1 Series 200 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-523
Product Specification Section
onsemi MM5Z5V6ST1G - Product Specification
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
onsemi MM5Z5V6ST1G - Technical Attributes
Attributes Table
Power Dissipation: | 200mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 1µA |
Working Voltage-Nom: | 5.6V |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0282
9,000
$0.0275
15,000
$0.0272
30,000
$0.0267
60,000+
$0.0261
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount