Manufacturer Part #
MIC29302WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5
Microchip MIC29302WT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC29302WT - Technical Attributes
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 26V |
Output Voltage Fixed: | 1.24V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 3A |
Rated Power: | 41.6W |
Tolerance (%): | ±1% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Output Noise: | 400µV |
Load Regulation (%): | 1% |
Current - Limit: | 5A |
Line Regulation (%): | 0.5% |
Package Style: | TO-220-5 |
Mounting Method: | Flange Mount |
Features & Applications
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-5
Mounting Method:
Flange Mount