Manufacturer Part #
1N4735A
1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
Product Specification Section
onsemi 1N4735A - Product Specification
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
onsemi 1N4735A - Technical Attributes
Attributes Table
Power Dissipation: | 1W |
Reverse Current-Max: | 10µA |
Voltage Tolerance: | 5% |
Impedance: | 2Ω |
Operating Temp Range: | -65°C to +200°C |
Configuration: | Single |
Working Voltage-Nom: | 6.2V |
No of Terminals: | 2 |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
7,736
USA:
7,736
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.0292
1,000
$0.0284
3,000
$0.0277
10,000
$0.027
30,000+
$0.0256
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole