Manufacturer Part #
RC0603JR-0718RL
RC Series 0603 0.1 W 18 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
YAGEO RC0603JR-0718RL - Product Specification
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
YAGEO RC0603JR-0718RL - Technical Attributes
Attributes Table
Resistance: | 18Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
Dielectric Withstanding Voltage: | 150V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
155,000
USA:
155,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.001
20,000
$0.0009
75,000
$0.0009
200,000
$0.0009
500,000+
$0.0008
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount