BC847CDXV6T1G in Reel by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847CDXV6T1G

BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
onsemi BC847CDXV6T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 357mW
Package Style:  SOT-563
Mounting Method: Surface Mount
Features & Applications

The BC847CDXV6T1G is a NPN Dual General Purpose Transistor, available in a SOT-563 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • General purpose amplifier applications
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$586.00
USD
Quantity
Unit Price
4,000
$0.0304
8,000
$0.0299
16,000
$0.0295
20,000
$0.0293
60,000+
$0.0284
Product Variant Information section