CNY17-2 in Tube by Everlight | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-2

Single Channel 80 V 5000 Vrms Through Hole Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight CNY17-2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
CTR-Min: 63%
Operating Temp-Max: 110°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The CNY17-2 is a single channel phototransistor photocoupler. It consists of an infrared emitting diode optically coupled to a phototransistor.

Features:

  • current transfer ratio 63-125 %
  • High isolation voltage between input and output
  • Creepage distance > 7.6 mm
  • Operating temperature up to + 110° C
  • Compact dual-in-line package
  • Pb free and RoHS compliant

Applications:

  • Digital logic inputs
  • Power supply regulators
  • Microprocessor inputs
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2470
Multiple Of:
65
Total
$506.35
USD
Quantity
Unit Price
1
$0.22
150
$0.215
500
$0.21
2,000
$0.205
7,500+
$0.197
Product Variant Information section