Manufacturer Part #
NJM78L05UA-TE1
NJM78L00 Series 100 mA 5 V Fixed Output Three Terminal Voltage Regulator- SOT-89
Product Specification Section
Nisshinbo Micro Devices NJM78L05UA-TE1 - Product Specification
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
Nisshinbo Micro Devices NJM78L05UA-TE1 - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 5V |
Output Current-Max: | 100mA |
Tolerance (%): | ±5% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 2mA |
No. of Outputs: | Single |
Output Noise: | 70µV |
Load Regulation: | 60mV |
Line Regulation: | 200mV |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.345
2,000
$0.34
5,000
$0.335
10,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount