Manufacturer Part #
CPC5603CTR
N-Channel 350 V 5 mA Depletion Mode FET SMT - SOT-223
Product Specification Section
Littelfuse CPC5603CTR - Product Specification
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
Littelfuse CPC5603CTR - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 415V |
Drain-Source On Resistance-Max: | 14Ω |
Rated Power Dissipation: | 2.5W |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 5mA |
Operating Temp Range: | -40°C to +85°C |
Technology: | Si |
Input Capacitance: | 300pF |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount