RT8058GQW in Reel by Richtek | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RT8058GQW

RT8058 Series 1 MHz 2 A High Efficiency PWM Step-Down DC/DC Converter - QFN-16W

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Richtek RT8058GQW - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 5V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.15%
Package Style:  QFN-16W
Mounting Method: Surface Mount
Features & Applications
The RT8058GQW is a 1 MHz, 2 A high efficiency Pulse-width-modulated(PWM) Step-Down DC-DC Converter, available in QFN-16WL surface mount package.

The chip is ideal for fixed frequency and low ripple applications over full range of load conditions.

Features:

  • 0.6V Reference Allows Low Output Voltage
  • Low Dropout Operation : 100%Duty Cycle
  • 2A Load Current
  • < 2uAShutdown Current
  • Up to 95%Efficiency
  • No Schottky Diode Required
  • 1MHZ Constant Switching Frequency
  • Low RDS(ON) Internal Switches
  • Internally Compensated
  • Internal Soft-Start
  • Over temperature Protection
  • Short Circuit Protection
  • Small 16-Lead WQFN Package
  • RoHS Compliant and 100%Lead (Pb)-Free

Applications:

  • Portable Instruments
  • Microprocessors andDSP Core supplies
  • Cellular Telephones
  • Wireless andDSLModems
  • Digital Cameras
  • PC Cards
Read More...
Pricing Section
Global Stock:
46,500
USA:
46,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
1,500
$0.26
3,000
$0.255
6,000+
$0.25