Manufacturer Part #
94HAB08RAT
94H Series 8 Position Right Angle Through Hole Coded Rotary DIP Switch
Product Specification Section
Grayhill 94HAB08RAT - Product Specification
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
Grayhill 94HAB08RAT - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | Coded |
Termination Style: | Right Angle |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 50V |
Current Rating: | 100mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.88
10
$3.80
25
$3.75
75
$3.68
150+
$3.59
Product Variant Information section
Available Packaging
Package Qty:
24 per Tube
Mounting Method:
Through Hole