SY58607UMG in Tube by Microchip | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58607UMG

SY58607U Series 3 GHz / 3.2 Gbps Precision 1:2 LVPECL Fanout Buffer - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58607UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 3GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58607UMG is a 2.5/3.3 V, high-speed, fully differential 1:2 LVPECL fanout buffer optimized to Provide two identical output copies with less than 20ps of skew and less than 10pspp total jitter

The SY58607U can process clock signals as fast as 2.5 GHz or data patterns up to 3.2 Gbps. The differential input includes unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, (AC- or DC-coupled) as small as 100 mV (200 mVpp) without any level-shifting or termination resistor networks in the signal path

Features:

  • Precision 1:2, 800 mV LVPECL fanout buffer
  • Guaranteed AC performance over temperature and voltage:
  • – DC-to > 3.2 Gbps throughput
  • – <350ps propagation delay (IN-to-Q)
  • – <20ps within-device skew
  • – <110ps rise/fall times
  • Fail Safe Input
  • Ultra-low jitter design:
  • – <1psRMS cycle-to-cycle jitter
  • – <10psPP total jitter
  • – <1psRMS random jitter
  • – <10psPP deterministic jitter
  • High-speed LVPECL outputs
  • 2.5 V ±5% or 3.3 V ±10% power supply operation
  • Industrial temperature range: –40°C to +85°C

Applications:

  • All SONET clock and data distribution
  • Fibre Channel clock and data distribution
  • Gigabit Ethernet clock and data distribution
  • Backplane distribution
Read More...
Pricing Section
Global Stock:
0
USA:
0
17
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,004.00
USD
Quantity
Unit Price
1
$5.31
10
$5.20
40
$5.10
125
$5.02
400+
$4.87
Product Variant Information section