Manufacturer Part #
SSS-LX5093YT11-250
Yellow 5 mm 25° Transparent 80 mcd 2.1 V Through Hole LED - T-1¾
Product Specification Section
Lumex SSS-LX5093YT11-250 - Product Specification
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
Lumex SSS-LX5093YT11-250 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Transparent |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 80mcd |
Viewing Angle: | 25° |
Wavelength: | 585nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.325
300
$0.32
500
$0.315
1,000
$0.31
2,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole