Manufacturer Part #
24FC128-I/SN
24FC128 Series 128 Kbit (16K X 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIC-8
Microchip 24FC128-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of U08D as a new fabrication location for selected AT24C128C, 24LC128, 24FC128, and 24AA128 device families available in various packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying U08D as a new fabrication location.Estimated First Ship Date:27 March 2025 (date code: 2513)Revision History:January 18, 2025: Issued initial notification.February 19, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be March 27, 2025.
Description of Change: Qualification of QMI-519 die attach material at MTAI assembly site for AT24C128C-SSHM-B, 24LC128-I/SN, 24AA128-I/SN, 24FC128-I/SN, AT24C128C-SSHM-T, 24LC128T-I/SN, 24AA128T-I/SN, 24FC128T-I/SN, 24LC128T-E/SN, 24FC128T-E/SN, 24LC128-E/SN, and 24FC128-E/SN catalog part numbers (CPN) available in 8L SOIC (3.90mm) package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying QMI-519 die attach material at MTAI assembly site.Estimated First Ship Date: 30 March 2025 (date code: 2513)
Description of Change:Qualification of U08D as a new fabrication location for selected AT24C128C, 24LC128, 24FC128, and 24AA128 device families available in various packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying U08D as a new fabrication location.
Revision History:February 7, 2022: Issued final notification.April 6, 2022: Re-issuance of PCN to update the affected CPN list. Update the estimated first shipment date on March 30, 2022.Description of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:March 30, 2022 (date code: 2214)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip 24FC128-I/SN - Technical Attributes
Memory Density: | 128kb |
Memory Organization: | 16 K x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount