SC4216HSETRT in Reel by Semtech | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC4216HSETRT

VLI/VLDO 3A REG W/ENABLE

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SC4216HSETRT - Technical Attributes
Attributes Table
Input Voltage-Min: 1.45V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.5V
Dropout Voltage-Max: 700mV
Output Current-Max: 3A
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 5A
Line Regulation (%): 0.4%
Package Style:  SOIC-8EDP
Mounting Method: Surface Mount
Features & Applications
The SC4216HSETRT is an high performance positive voltage regulator, designed for use in applications requiring very low input voltage and very low dropout voltage at up to 3 amperes.

Features:

  • Input Voltage as low as 1.45 V
  • 500 mV dropout @ 3 A
  • Adjustable output from 0.5 V
  • Over current and over temperature protection
  • Enable pin
  • 10 μA quiescent current in shutdown
  • Full industrial temperature range
  • Available in SOIC-8-EDP Lead-free package, fully WEEE and RoHS compliant and halogen-free

Applications:

  • Telecom/Networking cards
  • Motherboards/Peripheral cards
  • Industrial Applications
  • Wireless infrastructure
  • Set top boxes
  • Medical equipment
  • Notebook computers
  • Battery powered systems
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section