Manufacturer Part #
CTX50-4P-R
CTX Series 48.8 uH 1.2 A Shielded Horizontal SMD EconoPac Torroidal Inductor
Product Specification Section
Eaton CTX50-4P-R - Product Specification
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
Eaton CTX50-4P-R - Technical Attributes
Attributes Table
Inductance-Nom: | 48.8µH |
Rated Current-Max: | 1.2A |
DC Resistance: | 0.201Ω |
Core Material: | Powdered Iron |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600+
$4.10
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount