Manufacturer Part #
MC34063AP1G
MC34063A Series 40 V 100 kHz Step-Up/Down/Inverting Switching Regulator PDIP-8
Product Specification Section
onsemi MC34063AP1G - Product Specification
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
onsemi MC34063AP1G - Technical Attributes
Attributes Table
Topology: | Buck/Boost/Inverting |
Input Voltage: | 3V to 40V |
Output Current-Max: | 1.5A |
Output Type: | Adjustable |
Switching Frequency-Max: | 100kHz |
Operating Temp Range: | 0°C to 70°C |
Efficiency: | 87.7% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation: | 10mV |
Load Regulation (%): | 0.017% |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1,878
USA:
1,878
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.495
75
$0.485
250
$0.47
1,000
$0.46
3,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole