Manufacturer Part #
IR2181SPBF
IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-8
Product Specification Section
Infineon IR2181SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IR2181SPBF - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Dual |
Output Current: | 1.9A |
Peak Output Current: | 1.9A |
Supply Voltage-Max: | 20V |
Rated Power Dissipation: | 0.625W |
Quiescent Current: | 240mA |
Turn-off Delay Time: | 220ns |
Turn-on Delay Time: | 180ns |
Rise Time: | 60ns |
Fall Time: | 35ns |
Operating Temp Range: | -50°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
95
$2.01
285
$1.99
475
$1.97
950
$1.96
1,900+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount