Manufacturer Part #
TL431BCDR2G
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Product Specification Section
onsemi TL431BCDR2G - Product Specification
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
onsemi TL431BCDR2G - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±0.4% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.48V to 36V |
Output Impedance: | 0.3Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 0.7W |
Operating Temp Range: | 0°C to 70°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.156
5,000
$0.154
7,500
$0.153
10,000
$0.152
12,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount