LPP-150-48 in Box by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPP-150-48

LPP-150 Series 150 W Single Output 48 V AC/DC Power Supply with PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPP-150-48 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 153.6W
Output Voltage: 48V
Input Voltage: 85V to 264V
Features & Applications
LPP-150-48 is a Universal AC input and Built-in active PFC function with an output voltage of 48 V, Rated power of 153.6W and Rated current of 3.2 A.

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage
  • Protections:Over temperature(option)
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC:67KHz  PWM:134KHz

Applications:

  • Backlighting
  • LED-based decorative lighting
  • LED-based architectural lighting
  • LED stage and theater lighting
  • LED electronic displays

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
1
Total
$840.00
USD
Quantity
Unit Price
1
$36.75
3
$36.18
5
$35.92
10
$35.56
20+
$35.00
Product Variant Information section