RQ5A040ZPTL in Reel by ROHM | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ5A040ZPTL

-12V, -4A, 55MOHM, P-CHANNEL, TSMT3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
ROHM RQ5A040ZPTL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 4A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 380ns
Rise Time: 70ns
Fall Time: 210ns
Operating Temp Range: 150°C
Gate Source Threshold: 1V
Input Capacitance: 2350pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
9,000+
$0.28